EVAL-AD7675CBZ, Evaluation Board for AD7675, 16-bit, 100-Ksps PulSAR Analog to Digital Converter
参考设计 属于: Analog Devices
EVAL-AD7675CBZ, Evaluation Board for AD7675, 16-bit, 100-Ksps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system