EVAL-AD7124-4SDZ, Evaluation Board for the AD7124-4, 4-Channel, Low Noise, Low Power, 24-bit Sigma-Delta ADC with In-Amp and Reference
参考设计 属于: Analog Devices
EVAL-AD7124-4SDZ, Evaluation Kit features the AD7124-4, 24-bit, low power, low noise analog-to-digital converter (ADC). A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-4 and to support all necessary components. The EVAL-AD7124-4SDZ board connects to the USB port of the PC via the connection to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7124-4SDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7124-4 over the USB through the EVAL-SDP-CB1Z System Demonstration Platform (SDP) board