EVAL-AD7091R-5SDZ, Evaluation Board for Evaluating the AD7091R-5 12-Bit ADC Monitor and Control System

参考设计 属于: Analog Devices

EVAL-AD7091R-5SDZ, Evaluation Board for Evaluating the AD7091R-5 12-Bit ADC Monitor and Control System
EVAL-AD7091R-5SDZ, Evaluation Board designed to allow you to evaluate the features of the AD7091R-5 analog-to-digital converter (ADC). Control of the evaluation board occurs via the SDP connector. The SDP board (EVAL-SDP-CB1Z) enables control of the evaluation board through the USB port of a PC using the evaluation board software available for download from the product page. On-board components include: the ADA4805-1 low power, low noise rail-to-rail amplifier, the AD8031 high speed precision rail-to-rail Op-Amp, the AD8032 high speed precision rail-to-rail dual Op-Amp, the ADP3303 high accuracy 200 mA low dropout linear regulator and the REF193 3V precision Micro-power, low dropout, low voltage reference