EVAL-AD5668EBCZ, Evaluation Board using AD5668 Octal, 16-Bit, Serial Voltage Output Digital to Analog Converter
参考设计 属于: Analog Devices
EVAL-AD5668EBCZ, Evaluation Board is designed to help customers quickly prototype new AD5668 circuits and reduce design time. The AD5668 operates from a single 2.7 V to 5.5 V supply. The part incorporates an internal 1.25 V or 2.5 V on-board reference to give an output voltage span of 2.5 V or 5 V, respectively. The on-board reference is off at power-up allowing for the use of an external reference, the REF195 is used on this evaluation board