EVAL-AD5592R-1SDZ, Evaluation Board for Evaluating the AD5592R-1, 8-Ch, 12-Bit Configurable ADC/DAC/GPIO with On-Chip Reference
参考设计 属于: Analog Devices
EVAL-AD5592R-1SDZ, Evaluation Board is designed to help customers quickly prototype the AD5592R-1 ADC/DAC/GPIO circuits. The AD5592R-1 operates from a single 2.7V to 5.5V supply and incorporates an internal 2.5V reference to give an output voltage span of 2.5V or 5V. An external reference(a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0V to VREF or 0V to 2 + VREF