EVAL-AD5532HSEB, Evaluation Board using AD5532HS, 32-Channel High Speed Serial Digital to Analog Converter
参考设计 属于: Analog Devices
EVAL-AD5532HSEB, Evaluation Board using AD5532HS 32-channel high speed serial digital to analog converter. These devices contain 32 voltage-output DACs. Each DAC is written to via a 19-bit write to the 3-wire serial interface. Channel selection is accomplished by address bits A4-A0. The AD5532HS is available in a 74-lead LFBGA package. This evaluation board contains an AD780 which is a pin programmable 2.5 V high precision bandgap reference