EVAL-AD5432-DBRDZ, Evaluation Board using AD5432, 10-Bit High Bandwidth Multiplying DAC with Serial Interface
参考设计 属于: Analog Devices
EVAL-AD5432-DBRDZ, Evaluation Board using AD5432, 10-Bit High Bandwidth Multiplying DAC with Serial Interface. The device operates from a 3 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI, MICROWIRE, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used