EVAL-AD5382SDZ, Evaluation Board for Evaluating the AD5382 32-Channel, 14-Bit Voltage Output DACs with On-Chip Reference
参考设计 属于: Analog Devices
EVAL-AD5382SDZ, Evaluation Board for evaluating the AD5382 32-channel, 14-bit voltage output digital-to-analog converter (DAC) with on-chip reference. The EVAL-AD5382SDZ evaluation board is designed to help users quickly prototype new AD5382 circuit and reduce design time. Each evaluation board is populated with an AD5382BSTZ-5 (EVAL-AD5382SDZ). The AD5382 operates from a 4.5 V to 5.5 V analog supply and from a 2.7 V to 5.5 V digital supply