EVAL-AD5259DBZ, Evaluation Board for AD5259 single-channel, 256-position, nonvolatile memory Digital Potentiometer
参考设计 属于: Analog Devices
EVAL-AD5259DBZ, Evaluation Board for AD5259 single-channel, 256-position, nonvolatile memory Digital Potentiometer in conjunction with the low voltage digiPOT motherboard. The AD5259 supports single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, The AD5259 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. This interface can be used to read back the wiper register and EEPROM content