EVAL-AD5247DBZ, Evaluation Board for AD5247 single channel, 128-position, digital potentiometer
参考设计 属于: Analog Devices
EVAL-AD5247DBZ, Evaluation Board for AD5247 single channel, 128-position, digital potentiometer. The AD5247 supports a single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with a superior low temperature coefficient performance. In addition, the AD5247 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. The EVAL-AD5247DBZ and EVAL-MB-LV-SDZ can operate in single-supply mode and incorporate an internal power supply from the USB