EVAL-AD5161DBZ, Evaluation board used in conjunction with low voltage digiPOT motherboard, Multiple test circuits

参考设计 属于: Analog Devices

EVAL-AD5161DBZ, Evaluation board used in conjunction with low voltage digiPOT motherboard, Multiple test circuits
EVAL-AD5161DBZ, Evaluation board used in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ), Multiple test circuits, Multiple ac/dc input signals, PC control via a separately purchased system demonstration platform (SDP-B or SDP-S), AD5161 supports single-supply 2.7 V to 5.5 V operation, has a pin-selectable SPI- or I2C-compatible digital interface, EVAL-AD5245DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB