Eval-AD1940EB, Evaluation Board using AD1940 SigmaDSP, 28-Bit Audio Processor
参考设计 属于: Analog Devices
Eval-AD1940EB, Evaluation Board using AD1940 SigmaDSP, 28-Bit Audio Processor. The AD1940EB provide a full range of analog and digital inputs and outputs to and from the AD1940. The SigmaDSP can connect to analog I/O signals through the AD1939 codec and AD1871 ADC. Digital I/O connections are available in both S/PDIF and 3-wire serial data formats