EVAL-6SOT23EBZ, Evaluation Board for 6-Lead SOT-23 Devices in the Switches & Multiplexers Portfolio
参考设计 属于: Analog Devices
EVAL-6SOT23EBZ, Evaluation Board evaluates 6-lead SOT-23 devices in the Switches and Multiplexers Portfolio that are purchased separately. A clamp is supplied with the EVAL6SOT23EBZ to secure a 6-lead SOT-23 device to the evaluation board without the need for soldering, making the board reusable for multiple devices. A device can be clamped or soldered to the center of the evaluation board. Each pin of the device has a corresponding link from K1 to K6 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device