EV-ADF4111SD1Z, Evaluation Board for Evaluating the ADF4111 Single, Integer-N, 1.2-GHz PLL with Programmable Prescaler and Charge Pump
参考设计 属于: Analog Devices
EV-ADF4111SD1Z, Evaluation Board for Evaluating the ADF4111 Single, Integer-N, 1.2-GHz PLL with Programmable Prescaler and Charge Pump. The SDP-S controller board allows software programming of the frequency synthesizer. It shows the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference and an RF output. There are also footprints for the passive PLL loop filter components, a VCO and an external reference SM input. Prior to evaluation setup, the ADF41xxBRUZ, T-package VCO and loop filter components should be inserted on the board