EV-AD7768-1FMCZ, Evaluation Board for Evaluating the AD7768-1 24-Bit, 256 kSPS, Sigma-Delta ADC with Power Scaling
参考设计 属于: Analog Devices
EV-AD7768-1FMCZ, Evaluation Kit features the AD7768-1, 24-bit, 256 kSPS analog-to-digital converter (ADC). The EVAD7768-1FMCZ board connects to the USB port of the PC via the EVAL-SDP-CH1Z motherboard. By default, power is supplied from the EVAL-SDP-CH1Z supply, which is regulated to 5V and 3.3V to supply the AD7768-1 and support components. The EV-AD7768-1FMCZ software fully configures the AD7768-1 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EV-AD7768-1FMCZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768-1 over USB through the system demonstration platform (EVAL-SDP-CH1Z)