EKIT01-HMC1197LP7F, Evaluation Kit based on HMC1197LP7FE 100 to 4000 MHz Quadrature Modulator w/ Fractional-N PLL & VCO
参考设计 属于: Analog Devices
EKIT01-HMC1197LP7F, Evaluation Kit for the HMC1197LP7FE is a low noise, high linearity Direct Quadrature Modulator with Fractional-N PLL&VCO RFIC which is ideal for digital modulation applications from 0.1 to 4.0 GHz including, Cellular/3G, LTE/WiMAX/4G, Broadband Wireless Access & ISM circuits housed in a compact 7x7 mm (LP7) SMT QFN package, the HMC1197LP7FE RFIC requires minimal external components & provides a low cost alternative to more complicated double upconversion architectures. The RF output port is single-ended and matched to 50 Ohms with no external components