DS3184DK, Demo Kit for DS3184 Quad ATM/Packet PHYs for DS3/E3/STS-1 with Built-In Line Interface Unit (LIU)
参考设计 属于: Analog Devices
DS3184DK, Demo Kit is an easy-to-use demo kit for the DS3184. A surface-mounted DS3184 and careful layout of the analog signal traces provide maximum signal integrity to demonstrate the transmit and receive capabilities of the DS3184. On-board Dallas 8051-compatible microcontroller and included software give point-and-click access to configuration and status registers from a personal computer. General-purpose LEDs on the board can easily be configured to indicate various alarm conditions for all four ports