DEV-14971, Neutis Quad-Core Module Development Kit
参考设计 属于: SparkFun Electronics
DEV-14971, Neutis N5 Module is loaded with features. Utilizing Neutis BSP based on Yocto, the system arrives with an up to date Linux kernel. The module is powered by a 64-bit ARM Cortex-A53 and a ARM Mali450 MPR GPU. It has 512MB of RAM and 8GB eMMC storage. For connectivity, there are a plethora of wired and wireless options at your disposal. For wireless needs, the system rocks 802.11 b/g/n and Bluetooth 4.0 Dual-mode BLE all with the built-in antenna. For your wired needs, the module's two connectors give you access to an incredible peripheral set including over 50 GPIO and a multitude of interfaces. Checkout the features tab for a full listing