DEV-14812, SparkFun Red Board Turbo - SAMD21 Development Kit

参考设计 属于: SparkFun Electronics

DEV-14812, SparkFun Red Board Turbo - SAMD21 Development Kit

DEV-14812, SparkFun RedBoard Turbo has been equipped with a USB interface for programming and power, a Qwiic connector, an RTC crystal, WS2812-based addressable RGB LED, 600mA 3.3V regulator and a variety of other components. To power the RedBoard Turbo, just plug it into a USB port on your computer via the micro-B port or directly into the wall with the 5V tolerant barrel jack. Not near a USB port. No problem, the SparkFun RedBoard Turbo is also equipped with a LiPo Battery connector (for a single-cell 3.7-4.2V lithium-polymer battery). The MCP73831 charge current is configured by a resistor value between 66k-ohm and 2k-ohm, to charge the battery at a rate between 15mA and 500mA, respectively. By default, the board is configured to charge the battery at around 250mA