DC986A, Demo Board using LT3496EUFD triple output DC-DC converter designed as a current sources for driving high current LEDs, PWM Dimming
参考设计 属于: Analog Devices
DC986A, Demo Board is a Triple Step-Down LED Driver featuring the LT3496EUFD. The LT3496 is a triple output DC-DC converter designed to operate as current sources for driving high current LEDs. On the demo board, the default current for each output channel is 500mA. Setting CTRL voltage to be less than 1V will control the current sense voltage to be one-tenth of CTRL voltage, therefore, reduce the LED current. The output current should not exceed the rated current of the LEDs used. The demo board default switching frequency is 2.1MHz