DC9018A-B, SmartMesh IP RF Certified Development Board + Chip Antenna
参考设计 属于: Analog Devices
DC9018A-B, Evaluation/Development Mote incorporates the RF-Certified LTP5901-IPM SmartMesh IP Mote PCB Module (including chip antenna) and a CR2032 coin cell. DC9018A-B Motes are also available as part of the DC9021A SmartMesh IP RF Certified Starter Kit. SmartMesh IP Networks are populated by motes, the nodes on the network. Based on the Dust breakthrough Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features