DC770C, Demonstration Board using LT3782A high output voltage accuracy, 2-phase step-up DC-DC controller

参考设计 属于: Analog Devices

DC770C, Demonstration Board using LT3782A high output voltage accuracy, 2-phase step-up DC-DC controller

DC770C, Demonstration Board is a DC/DC boost converter featuring the LT3782A constant frequency current mode boost controller. The DC770C operates over 10V to 28V input and provides 4A of output current at 50V output. The 250kHz constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy over wide load range with no minimum load requirement