DC748A, Demo Board Using LT5534ESC6, 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range, Vcc = 2.7V

参考设计 属于: Analog Devices

DC748A, Demo Board Using LT5534ESC6, 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range, Vcc = 2.7V
DC748A, Demonstration Circuit is a wide range RF power detector featuring the LT5534. The LT5534 is a 50MHz to 3GHz monolithic RF power detector capable of measuring RF signals over a 60dB dynamic range. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale. The 60dB input dynamic range is achieved using cascaded RF detectors and RF limiters