DC498C, Demo Board for featuring LTC4007EGN 3A Li-Ion Battery Charger
参考设计 属于: Analog Devices
DC498C, Demonstration Circuit is a single battery Standalone battery charge controller with built in charge termination featuring the LTC4007. The input voltage is 13 to 20V. The charger output voltage is programmed by jumpers to support 3- and 4-Cell Li-ion batteries with a cell voltage of 4.1V or 4.2V/Cell. The maximum charge current is 4A