DC495B, Demo Board for featuring LTC4006EGN-6, 8.4V/2A Li-Ion Battery Charger, DCIN = 15-20V @ 2A, BAT OUT = 8.4V @ 2A
参考设计 属于: Analog Devices
DC495B, Demonstration Circuit is a single battery Standalone battery charge controller with built in charge termination featuring the LTC4006. The input voltage is 9 to 20V. The charger output voltage is fixed for a 2cell 8.4V Li-ion battery. The maximum charge current is 2A. The board will automatically charge a battery to termination as soon as input power is applied with a battery connected prior to power up