DC2692A-B, Demo Board Using LTC2662-12 5-Channel, 12-Bit, 300mA, SoftSpan Current Source DAC
参考设计 属于: Analog Devices
DC2692A-B, Demonstration Circuit features the LTC2662-12, 5-channel, 12-bit, 300mA current source DACs with 10ppm/degree-C reference in a 5mm x 5mm QFN package. This device features per-channel SoftSpan configuration of 3.125mA to 300mA, a separate supply for each output and an internal switch to allow any output pin to be connected to V-