DC2672A-B, Demo Board Using LTM4664 48VIN, Dual 50A Regulator With Digital Power System Management
参考设计 属于: Analog Devices
DC2672A-B, Demonstration Circuit is a complete non-isolated 48V input, dual-output, high efficiency, high density regulator with 30V to 58V input range. Each output can supply 50A maximum load current. The demo board has a LTM4664 regulator, which is a single 50A step-down regulator with digital power system management. The DC2672A-B powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication