DC261A-A, Demo Board for the LT1795CSW High-Speed Modem, Differential Line Driver/Receiver
参考设计 属于: Analog Devices
DC261A-A, Demo Board for the LT1795CSW High-Speed Modem, Differential Line Driver/Receiver. A High Performance Differential Line Driver/Receiver for DSL Applications. The Line Driver is amplifier U1 A and B, an LT1795. The LT1795 is a Dual, 50MHz, 900V/mS current feedback amplifier with 500mA output current capability