DC2518A, Demo Board based on LTC2975 4-Channel PMBus Power System Manager with ±12V and ±48V Power Supply Rails
参考设计 属于: Analog Devices
DC2518A, Demonstration System for the LTC2975 Power System Manager that interfaces to various regulators. The board contains all the circuitry needed to use the LTC2975 in a power system and control four power supplies. The four power supplies include linear and switching regulators for the purpose of demonstrating a variety of methods to sense voltage and current. The demo board provides a sophisticated, digitally programmable 4-channel power supply system