DC2493A, Demo Board based on LTC3892-2, 60V Low IQ Multiphase Synchronous Step-Down Converter
参考设计 属于: Analog Devices
DC2493A, Demonstration Circuit is a high output voltage capable, high efficiency synchronous PolyPhase buck converter featuring the LTC3892EUH-2. The DC2493A has a wide input voltage range from 16V to 55V, and is capable of delivering up to 30A of output current. The output voltage of the DC2493A is set to 12V, however, the output voltage can go as high as 55V, with certain modifications. The DC2493A supports three operation modes: fixed-frequency modulation, pulse-skipping mode and Burst Mode operation