DC2447A, Demo Board based on LTC3896 High Voltage, Low IQ, Synchronous Inverting DC/DC Controller
参考设计 属于: Analog Devices
DC2447A, Demonstration Circuit is a high voltage, high efficiency synchronous inverting converter featuring the LTC3896. This demo board has a wide input voltage range from 7V to 72V and produces a -12V output voltage. The DC2447A is capable of delivering up to 5A of output current. Note that the thermal stress increases at lower input voltages due to increased input current