DC2431A, Demo Board based on LT8390 High Power Synchronous 4-Switch Buck-Boost Regulator with Spread Spectrum
参考设计 属于: Analog Devices
DC2431A, Demonstration Circuit is a 4-switch synchronous buck-boost regulator that demonstrates the high power capability of the LT8390. The output is 12V and the maximum output current is 25A for up to 300W power delivery. The switching frequency is 150kHz and efficiency can go higher than 98%