DC2423A-A, Demo Board based on LTM9100 Isolated 48V Switch Controller with Telemetry
参考设计 属于: Analog Devices
DC2423A-A, Demonstration circuit showcases the LTM9100 Isolated Switch Controller in a typical 48V applications. The board may be configured for either high side or low side operation, dependent on the connection of external supply and load to the banana jacks. An on board capacitive load may also be wired into the circuit. LEDs indicate the presence of input and output voltage