DC2422A-C, Demo Board Using LTC7812EUH Sync Boost + Sync Buck, 4 to 36V Vin, VBoost = 12V, Vbuck = 12V to 5V @ 8A
参考设计 属于: Analog Devices
DC2422A-C, Demonstration Circuit is a step-up + step-down DC/DC converter featuring the LTC7812EUH, a high performance dual output (Boost + Buck) synchronous DC/ DC switching regulator controller. This board has a 4V to 36V input voltage range and three different output configurations. The DC2422A-C boosts the input voltage up to 12V and then steps this voltage down to 5V @ 8A, simulating a power supply designed to provide 5V output power even during cold crank conditions as low as 4V