DC241B, Demo Board Using the LTC1535CSW Full Duplex, Isolated RS485 Transceiver with Slew Limiting
参考设计 属于: Analog Devices
DC241B, Demonstration Circuit showcases the LTC1535 isolated RS485 transceiver. The LTC1535 features 2500V isolation, the left-half of the chip contains familiar RS485 logic functions and an isolated switching converter and the right-half contains the RS485 transceiver. Both sides include a communications section to send data back and forth across the internal capacitive isolation barrier