DC2412A-B, Demo Board Using LTC2335-16 Octal, 16-Bit, 1Msps Multiplexed Input SAR ADC
参考设计 属于: Analog Devices
DC2412A-B, Demo Board Using LTC2335-16 Octal, 16-Bit, 1Msps Multiplexed Input SAR ADC. The Demonstration Circuit shows the proper way to drive the LTC2335 ADC. The LTC2335 is a low noise, high speed, 8-channel 16-bit successive approximation register (SAR) ADC. The LTC2335 has a flexible SoftSpan interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2+ buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC