DC2405A, Demo Board based on LTM2893 100 MHz SPI Module Isolator
参考设计 属于: Analog Devices
DC2405A, Demonstration Circuit shows an LTM2893 isolating and interfacing an LTC2328-18. The LTM2893 is a high speed SPI isolator for interfacing read only ADCs with a full complement of control signals. The LTC2328-18 is a low noise, high speed 18-bit successive approximation register (SAR) ADC. Low noise isolated power is delivered to the isolated side with an LT3999 push-pull driver and isolation transformer