DC2190A-B, Demo Board based on LTC3892-1 2-Phase Buck Controller, 16V = VIN = 55V, VOUT = 12V @ 30A
参考设计 属于: Analog Devices
DC2190A-B, Demonstration Circuit is a high output voltage, high efficiency synchronous PolyPhase buck converter featuring the LTC3892EFE-1. The input voltage range of both versions is from 16V to 55V. The DC2190A-B is configured using one LTC3892EFE-1 device with 2-phase interleaving operation which provides a 12V/30A output