DC2173A, Demonstration Board using LTC3769, 60-VIN Low IQ Synchronous Boost Controller
参考设计 属于: Analog Devices
DC2173A, Demonstration circuit is a DC/DC synchronous boost converter featuring the LTC3769 constant frequency current mode synchronous boost controller. The DC2173A generates a 48V output voltage and provides 1.5A to 6A of output current. The 150kHz constant switching frequency operation results in a small and efficient circuit. This board operates over a wide 6V to 60V input voltage range, has a 28 uA quiescent current during standby mode and has a low power on-board bias supply along with adjustable current limit