DC2166A, Demo Board Using for LTM4639 module Buck, 2.375V = VIN = 7V, Vout = 1.0V/1.2V/1.5V/1.8V @ 20A

参考设计 属于: Analog Devices

DC2166A, Demo Board Using for LTM4639 module Buck, 2.375V = VIN = 7V, Vout = 1.0V/1.2V/1.5V/1.8V @ 20A

DC2166A, Demo Board Using for LTM4639 module Buck, 2.375V = VIN = 7V, Vout = 1.0V/1.2V/1.5V/1.8V @ 20A. The Demonstration Circuit 2166A features the LTM4639EY 20A high efficiency, switch mode step-down power module regulator. The input voltage range is from 2.375V to 7V. The output voltage range is 0.6V to 5.5V. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The DC2166A offers the TRACK/SS pin allowing the user to program output tracking or soft-start period. The board operates in continuous conduction mode in heavy load conditions