DC2014A, Demo Board featuring LT8302ES8E Isolated 10V = VIN = 30V, VOUT = 5V @ 2.2A, Micro-power No-Opto-Isolated Flyback Converter
参考设计 属于: Analog Devices
DC2014A, Demo Board featuring LT8302ES8E Isolated 10V = VIN = 30V, VOUT = 5V @ 2.2A, Micro-power No-Opto-Isolated Flyback Converter. This demo circuit outputs 5V, and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 30V. The output current capability increases with the input voltage