DC2010A, Demonstration Board using LT8612, 42V, 6A Micro-power Synchronous Step-Down Regulator
参考设计 属于: Analog Devices
DC2010A, Demonstration Board using LT8612, 42V, 6A Micro-power Synchronous Step-Down Regulator. The demo board is designed for 5V output from a 5.8V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8612 is a compact, high efficiency, and high speed synchronous monolithic step-down switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Ultra Low 3 uA quiescent current in Burst Mode operation achieves high efficiency at very light loads