DC1975A-A, Demonstration Board using the LTC2270, 16-Bit, 20-Msps Dual ADC
参考设计 属于: Analog Devices
DC1975A-A, Demonstration circuit 1975A supports the LTC2270 high speed, high dynamic range ADC. It was specially designed for applications that require differential DC inputs. DC1975 supports the LTC2270 in CMOS output mode. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 70MHz. Refer to the data sheet for proper input networks for different input frequencies