DC1963A, Demonstration Board using the LT8310, 48VIN to 12V/6A Isolated forward Converter
参考设计 属于: Analog Devices
DC1963A, Demonstration circuit 1963A is a resonant reset forward converter featuring the LT8310 controller. This circuit was designed to demonstrate the high level of performance and small solution size attainable using the LT8310. It operates at a 250kHz switching frequency and regulates a 12V, 6A output from a 36V to 72V input source, making it well suited for telecom, industrial and other applications