DC1956A, Demonstration Board using LT3905 Boost DC/DC Converter with APD Current Monitor
参考设计 属于: Analog Devices
DC1956A, Demonstration circuit 1956A features the LT3905 a boost DC/DC Converter with APD current monitor that comes in a 3mm + 3mm QFN package. This demo board is designed to convert a 2.7V to 12V input to a 50V output at 2mA. The LT3905 is equipped with indicators for monitoring APD current, overload, and loss-of-signal (LOS) conditions, which can easily be changed with their respective resistors. In addition, the output voltage can be adjusted via the CTRL pin