DC1854A, Demonstration Board using LT8471EFE Dual Output, Buck and Inverting Converter
参考设计 属于: Analog Devices
DC1854A, Demonstration Board using LT8471EFE is a dual output buck and inverting converter. It provides 5V and -5V power from 6V to 32V input. The 5V output can source up to 1.4A load current and the -5V output can source up to 800mA load current. The LT8471 is a dual PWM DC/DC converter containing two internal 2A, 50V switches and an additional 500mA switch to facilitate step-down and inverting conversion. Each 2A channel can be independently configured as a buck, boost, SEPIC, flyback or inverting converter