DC1825A, Demo Board based on LT8300, 100VIN Micro-power Isolated Flyback Converter with 150V/260mA Switch
参考设计 属于: Analog Devices
DC1825A, Demonstration Circuit is an isolated flyback converter featuring the LT8300. This demo circuit outputs 5V and maintains tight regulation with a load current from 1mA to 250mA and over an input from 22V to 75V, with a nominal 48V