DC1811B-KIT, Demo Board for DC1811B with DC1613A, LTM4676 (DC1811) with USB-to-PMBus Adapter (DC1613A)
参考设计 属于: Analog Devices
DC1811B-KIT, Demo Board for DC1811B with DC1613A, LTM4676 (DC1811) with USB-to-PMBus Adapter (DC1613A). The Demonstration circuit 1811B-A is a dual-output, high efficiency, high density, Module regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM4676 Module regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management