DC1811B-A, Demo Board Using for LTM4676 Dual Output, module Buck with PMBus, 4.5V = VIN = 26.5V, Vout0/Vout1 = 1V/1.8V @ 13A
参考设计 属于: Analog Devices
DC1811B-A, Demo Board Using for LTM4676 Dual Output, module Buck with PMBus, 4.5V = VIN = 26.5V, Vout0/Vout1 = 1V/1.8V @ 13A. The Demonstration circuit 1811B-A is a dual-output, high efficiency, high density, module regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM4676 module regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management