DC1811A-KIT, Demonstration Board using LTM4676EY Dual Step-Down module Regulator with PMBUs Power System Management
参考设计 属于: Analog Devices
DC1811A-KIT, is a dual-output, high efficiency, high density, module regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM4676 module regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management. The DC1811A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication